Amphenol 61128-0050 technical specifications.
| Contact Material | Copper Alloy |
| Current Rating | 500mA |
| Mount | Through Hole |
| Number of Contacts | 68 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 288 |
| Packaging | Tray |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Row Spacing | 1.27mm |
| Termination | Through Hole |
| Voltage Rating | 3.3V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 61128-0050 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.