Amphenol 61128-0543 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 36mm |
| Length | 59.85mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 68 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Tray |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 61128-0543 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.