
This 2-row right angle IC socket features copper alloy contacts with gold plating, a depth of 36mm, and a length of 59.85mm. It operates within a temperature range of -55°C to 85°C. The socket is packaged in a tray with 288 units and is not RoHS compliant. It is designed for through hole termination.
Amphenol 61128-5022LF technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 36mm |
| Length | 59.85mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 288 |
| Packaging | Tray |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 61128-5022LF to view detailed technical specifications.
No datasheet is available for this part.