Amphenol 61150-200CHLF technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Length | 71.42mm |
| Mount | Through Hole |
| Number of Contacts | 136 |
| Number of Rows | 4 |
| Orientation | Right Angle |
| Packaging | Tray |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 61150-200CHLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.