Amphenol 61428-001 technical specifications.
| Contact Plating | Gold |
| Lead Free | Contains Lead |
| Package Quantity | 400 |
| Packaging | Bulk |
| Series | Metral® |
| Termination | Press-Fit |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 61428-001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.