Amphenol 61488-003M technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold |
| Depth | 9.7mm |
| Length | 46.45mm |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 61488-003M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.