Amphenol 61532-300CA technical specifications.
| Termination Type | SURFACE MOUNT |
| Total Number of Contacts | 136 |
| Contact Gender | MALE |
| Manufacturer Series | 61532 |
| Mounting Style | RIGHT ANGLE |
| UL Flammability Code | 94V-0 |
| Contact Finish Termination | TIN LEAD (98) OVER NICKEL |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Amphenol 61532-300CA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.