Amphenol 61555-320CALF technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Length | 59.85mm |
| Number of Rows | 4 |
| Orientation | Straight |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 61555-320CALF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.