Amphenol 61572-200CALF technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 98.5mm |
| Mount | Through Hole |
| Package Quantity | 30 |
| Packaging | Tray |
| RoHS Compliant | No |
| Width | 59.9mm |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 61572-200CALF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.