Amphenol 61648-601TRLF technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 5.33mm |
| Housing Color | Black |
| Length | 16mm |
| Number of Contacts | 16 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 900 |
| Packaging | Tape and Reel |
| Pitch | 2mm |
| Series | Minitek |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 61648-601TRLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.