2mm pitch unshrouded header with 26 positions, designed for surface mount applications. Features 2 rows of male pin contacts, each made from copper alloy with gold (GXT) plating for enhanced conductivity. The black housing ensures durability, and the straight orientation facilitates straightforward board-to-board connections. This lead-free and RoHS compliant component offers a contact mating length of 0.157 inches and a row spacing of 0.079 inches.
Amphenol 61698-302LF technical specifications.
| Color | Black |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.157inch |
| Contact Plating | Gold, GXT |
| Contact Type | Male Pin |
| Depth | 4mm |
| Gender | Male |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 26mm |
| Mount | Surface Mount |
| Number of Contacts | 26 |
| Number of Positions | 26 |
| Number of Positions Loaded | 25 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.079inch |
| Series | Minitek® MezzSelect™, Basics+ |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 61698-302LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.