26-position, 2-row male header with a 2mm pitch, designed for surface mount termination. Features copper alloy contacts with gold (GXT) plating, a 0.157-inch mating length, and a straight orientation. The black insulator housing is lead-free and RoHS compliant. Packaged on tape and reel for efficient assembly.
Amphenol 61698-302TRLF technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.157inch |
| Contact Plating | Gold, GXT |
| Contact Type | Male Pin |
| Depth | 6mm |
| Gender | Male |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 26mm |
| Mount | Surface Mount |
| Number of Contacts | 26 |
| Number of Positions | 26 |
| Number of Positions Loaded | 25 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.079inch |
| Series | Minitek® MezzSelect™, Basics+ |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 61698-302TRLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.