Amphenol 61698-303 technical specifications.
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Mating Length | 4mm |
| Contact Plating | Gold |
| Depth | 6mm |
| Housing Color | Black |
| Length | 32mm |
| Number of Contacts | 32 |
| Number of Positions | 30 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Minitek |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 61698-303 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.