Amphenol 61698-502T technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 6mm |
| Housing Color | Black |
| Length | 26mm |
| Number of Contacts | 26 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 600 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 61698-502T to view detailed technical specifications.
No datasheet is available for this part.