Amphenol 61698-602LF technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Depth | 6mm |
| Housing Color | Black |
| Length | 26mm |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bag |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 61698-602LF to view detailed technical specifications.
No datasheet is available for this part.