Amphenol 617-A-015-P-AJ-2-21 technical specifications.
| Package/Case | Metal |
| Mount | Through Hole |
| Number of Contacts | 15 |
| Orientation | Right Angle |
| Packaging | Tray |
| Pitch | 2.74mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 617-A-015-P-AJ-2-21 to view detailed technical specifications.
No datasheet is available for this part.