Amphenol 617-A037S-AJ120 technical specifications.
| Body Material | Metal, Steel |
| Package/Case | Metal |
| Gender | Receptacle |
| Mount | Through Hole |
| Number of Contacts | 37 |
| Orientation | Right Angle |
| Packaging | Tray |
| Pitch | 2.76mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | 617 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 617-A037S-AJ120 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.