Amphenol 617-C-009-P-AJ-1-21 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 5A |
| Gender | Male |
| Lead Free | Contains Lead |
| Length | 30.8mm |
| Material | Metal |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 9 |
| Number of Ports | 1 |
| Number of Positions | 9 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Tray |
| Pitch | 2.74mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | 617 |
| Termination | Solder |
| Voltage Rating | 300V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 617-C-009-P-AJ-1-21 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.