Amphenol 617-C015S-BF120 technical specifications.
| Mount | Through Hole |
| Number of Contacts | 15 |
| Orientation | Right Angle |
| Packaging | Tray |
| Pitch | 2.74mm |
| Radiation Hardening | No |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 617-C015S-BF120 to view detailed technical specifications.
No datasheet is available for this part.