Amphenol 617-D-009-S-BF-2-20 technical specifications.
| Type | D-Subminiature |
| Contact Gender | F |
| Number of Contacts | 9 |
| Terminal Pitch | 1.37mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Number of Terminals | 9 |
| Number of Ports | 1 |
| Max Current Rating | 5A |
Download the complete datasheet for Amphenol 617-D-009-S-BF-2-20 to view detailed technical specifications.
No datasheet is available for this part.