Amphenol 61729-0010BSLF technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Tin, GXT |
| Depth | 16mm |
| Length | 12.2mm |
| Mount | Through Hole |
| Number of Ports | 1 |
| Orientation | Right Angle |
| Package Quantity | 44 |
| Packaging | Rail/Tube |
| Pitch | 2.5mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 61729-0010BSLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.