Right-angle, through-hole USB 2.0 Type B connector featuring 4 female contacts with tin over nickel plating. This receptacle offers a 2.5mm solder termination and a single port design. Constructed with polyethylene insulation, it meets UL 94V-0 flammability standards.
Amphenol 61729-1011BLF technical specifications.
| Termination Type | SOLDER |
| Insulator Material | POLYETHYLENE |
| Total Number of Contacts | 4 |
| Contact Gender | FEMALE |
| Mounting Style | RIGHT ANGLE |
| UL Flammability Code | 94V-0 |
| Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.40.30 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Amphenol 61729-1011BLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.