Amphenol 61729-1011RPLF technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 16mm |
| Length | 12.2mm |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Number of Ports | 1 |
| Orientation | Right Angle |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Pitch | 2.5mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 61729-1011RPLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.