Amphenol 61729-1021BLF technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | GXT, Tin, Gold |
| Current Rating | 1.5A |
| Depth | 16mm |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Length | 12.2mm |
| Mount | Through Hole, Horizontal |
| Number of Contacts | 4 |
| Number of Ports | 1 |
| Number of Positions | 4 |
| Orientation | Right Angle |
| Package Quantity | 44 |
| Packaging | Rail/Tube |
| Pitch | 2.5mm |
| Plating | Tin |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 61729-1021BLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.