Amphenol 617H-O-18-H-BF-1-03 technical specifications.
| Type | D-Subminiature |
| Contact Gender | SKT/PIN |
| Number of Contacts | 9/9 |
| Terminal Pitch | 1.37mm |
| Number of Rows | 2/2 |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Number of Terminals | 18 |
| Number of Ports | 2 |
| Max Current Rating | 5A |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol 617H-O-18-H-BF-1-03 to view detailed technical specifications.
No datasheet is available for this part.