Conn DIMM Socket SKT 168 POS Solder ST Thru-Hole
Amphenol 61814-11017 technical specifications.
| Type | DIMM Socket |
| Gender | SKT |
| Number of Contacts | 168 |
| Number of Rows | 1 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Through Hole |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol 61814-11017 to view detailed technical specifications.
No datasheet is available for this part.