Amphenol 61819-1111BLF technical specifications.
| Gender | Receptacle |
| Lead Free | Lead Free |
| Mount | Through Hole, Horizontal |
| Number of Contacts | 4 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 61819-1111BLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.