Amphenol 61835-0441LF technical specifications.
| Termination Type | SOLDER |
| Total Number of Contacts | 4 |
| Contact Gender | FEMALE |
| Mounting Style | STRAIGHT |
| Contact Finish Termination | Nickel/Palladium/Gold (Ni/Pd/Au) |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Amphenol 61835-0441LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.