This 4-contact modular jack features a straight body orientation and through hole mounting. It has a terminal pitch of 2.54mm and is terminated via solder. The jack is rated for 1000VDC and 1000VAC and has a maximum current rating of 1 amp per contact. It is categorized as a Cat 3 component and does not integrate magnetics.
Amphenol 61835-2441LF technical specifications.
| Type | Modular Jack |
| Gender | F |
| Number of Contacts | 4 |
| Terminal Pitch | 2.54mm |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Terminals | 4 |
| Number of Ports | 1 |
| Category Number | Cat 3 |
| Integrated Magnetics | No |
| Max Current Rating | 1/ContactA |
| Max Voltage Rating | 1000VDC|1000VAC |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol 61835-2441LF to view detailed technical specifications.
No datasheet is available for this part.