Amphenol 61837-0661LF technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold, GXT |
| Depth | 16.83mm |
| Direction | User Selectable |
| Housing Color | Black |
| Length | 15.75mm |
| Max Voltage Rating (AC) | 1kV |
| Mount | Through Hole |
| Number of Ports | 1 |
| Number of Positions Loaded | 6 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 35 |
| Packaging | Tray |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | 61837 |
| Shielding | Unshielded |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 61837-0661LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.