
Shielded, right-angle modular jack connector featuring 6 positions and 6 loaded contacts. This female RJ11 connector offers a 2.54mm pitch and a down orientation for solder termination. Constructed with bronze and copper alloy contacts plated in gold/GXT, it supports a 1A current rating and 1kV voltage rating. The black, UL94 V-0 flammability rated housing ensures durability within a -40°C to 70°C operating temperature range.
Amphenol 61885-0661LF technical specifications.
| Color | Black |
| Contact Material | Bronze, Copper Alloy |
| Contact Plating | Gold, GXT |
| Current Rating | 1A |
| Depth | 18.5mm |
| Direction | Down |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 13.7mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 1kV |
| Max Voltage Rating (DC) | 1kV |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Ports | 1 |
| Number of Positions | 6 |
| Number of Positions Loaded | 6 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 42 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | 61885 |
| Shielding | Shielded |
| Termination | Solder |
| Voltage Rating | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 61885-0661LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
