Amphenol 62-1621 technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold |
| Gender | Male |
| Reach SVHC Compliant | No |
| Series | 62GB |
| Termination | Crimp |
| Wire/Cable Gauge | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 62-1621 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.