Amphenol 62-1698 technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold |
| Gender | Female |
| Reach SVHC Compliant | No |
| Series | 62GB |
| Termination | Crimp |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 62-1698 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
