Amphenol 6225 technical specifications.
| Body Material | Brass |
| Body Plating | Silver |
| Contact Material | Copper |
| Contact Plating | Silver |
| Gender | Female |
| Mating Cycles | 500 |
| Max Frequency | 200MHz |
| Mount | Flanges |
| Orientation | Straight |
| RoHS Compliant | No |
| Termination | Solder |
| Voltage Rating | 500V |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 6225 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.