Amphenol 62364-102 technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold |
| Length | 26.7mm |
| Orientation | Straight |
| Package Quantity | 1000 |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 62364-102 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.