Amphenol 62435-102 technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold |
| Length | 22mm |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 3200 |
| Packaging | Tray |
| Series | Metral® |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 62435-102 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.