Amphenol 62451-022LLF technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Gender | Male |
| Mount | Surface Mount, Standard |
| Number of Positions | 50 |
| Number of Rows | 1 |
| Package Quantity | 720 |
| Packaging | Tray |
| Pitch | 1.27mm |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 62451-022LLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.