Amphenol 62453-022 technical specifications.
| Contact Material | Copper Alloy |
| Current Rating | 500mA |
| Number of Contacts | 50 |
| Number of Rows | 2 |
| Packaging | Tray |
| Pitch | 1.27mm |
| RoHS Compliant | No |
| Termination | Pin |
| Voltage Rating | 500V |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 62453-022 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.