Amphenol 62453-022LF technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 28.6mm |
| Gender | Male |
| Lead Free | Lead Free |
| Length | 49mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole, Surface Mount |
| Number of Contacts | 50 |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 60 |
| Packaging | Tray |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 1.27mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 62453-022LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
