Amphenol 62674-081121 technical specifications.
| Contact Material | Bronze |
| Depth | 2.95mm |
| Housing Color | Black |
| Length | 8.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 50V |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Tape and Reel |
| Pitch | 1mm |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 62674-081121 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.