12-position, single-row FFC/FPC connector with a 0.5mm pitch. Features straight, surface-mount termination with solder plating and tin contact material. Rated for 50V AC/DC and 500mA current, operating between -55°C and 85°C. Housing is black plastic with glass actuator, exhibiting UL94 V-0 flammability. Supplied in tape and reel packaging.
Amphenol 62674-121121 technical specifications.
| Actuator Material | Plastic, Glass |
| Contact Material | Bronze |
| Contact Plating | Solder Plating, Tin |
| Current Rating | 500mA |
| Depth | 2.95mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Lead Free | Contains Lead |
| Length | 10.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 50V |
| Mount | Surface Mount |
| Number of Positions | 12 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Pitch | 0.02inch |
| RoHS Compliant | No |
| Series | SFV-S |
| Termination | Solder |
| Voltage Rating | 50V |
| Wire/Cable Type | Straight |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 62674-121121 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.