Surface mount card edge connector featuring 16 female contacts arranged in a single row. This straight, lead-free component offers a reliable board-to-board interconnect solution with a UL 94V-0 flammability rating. Designed for surface mount termination, it provides a secure and efficient connection for electronic assemblies.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol 62674-161121ALF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Termination Type | SURFACE MOUNT |
| Total Number of Contacts | 16 |
| Contact Gender | FEMALE |
| Mounting Style | STRAIGHT |
| UL Flammability Code | 94V-0 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Amphenol 62674-161121ALF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.