20-position, 0.5mm pitch flexible flat cable/flexible printed circuit connector with ZIF/LIF actuation. Features straight, surface mount termination with gold plated contacts. Operates within a -55°C to 85°C temperature range, rated for 200VAC dielectric withstanding voltage and 0.5A signal current. Insulator is black, glass-filled synthetic resin with UL 94V-0 flammability rating.
Amphenol 62674-201121ALF technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -55 |
| Termination Type | SURFACE MOUNT |
| Insulator Material | GLASS FILLED SYNTHETIC RESIN |
| Total Number of Contacts | 20 |
| Contact Gender | FEMALE |
| Reliability | COMMERCIAL |
| Mounting Style | STRAIGHT |
| Rated Current (Signal) | 0.5 |
| Dielectric Withstanding Voltage | 200VAC |
| Insulator Color | BLACK |
| UL Flammability Code | 94V-0 |
| Number Of PCB Rows | 2 |
| Contact Finish Termination | Gold (Au) |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Amphenol 62674-201121ALF to view detailed technical specifications.
No datasheet is available for this part.