22-position, 1-row female header and receptacle for board-to-board applications. Features a 0.02-inch pitch and straight, surface mount terminal with solder termination. Constructed with bronze contacts plated in gold, a plastic and glass actuator, and a black housing. Rated for 50V AC/DC and 500mA, with an operating temperature range of -55°C to 85°C. UL94 V-0 flammability rating and lead-free construction ensure compliance. Packaged in tape and reel for efficient assembly.
Checking distributor stock and pricing after the page loads.
| Actuator Material | Plastic, Glass |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Depth | 2.95mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 15.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 50V |
| Mount | Surface Mount |
| Number of Positions | 22 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Pitch | 0.02inch |
| RoHS Compliant | Yes |
| Series | SFV-S |
| Termination | Solder |
| Voltage Rating | 50V |
| Wire/Cable Type | Straight |
| RoHS | Compliant |