
32-position, 1-row female right-angle card edge connector with surface mount termination. Features gold-plated bronze contacts and a thermoplastic housing with a 0.5mm pitch. Rated for 50V AC and 500mA, operating from -55°C to 85°C. UL94 V-0 flammability rating and lead-free construction.
Amphenol 62684-322100ALF technical specifications.
| Actuator Material | Glass, Thermoplastic |
| Contact Location | Top |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Depth | 5mm |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Housing Color | Beige |
| Lead Free | Lead Free |
| Length | 21.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 50V |
| Mount | Surface Mount |
| Number of Contacts | 32 |
| Number of Positions | 32 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Pitch | 0.5mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | OPU |
| Termination | SMD/SMT |
| Voltage Rating | 50V |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 62684-322100ALF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
