This 36-contact FFC/FPC connector features a right-angle body orientation and a terminal pitch of 0.5mm. It is designed for surface mount applications and can operate at temperatures between -55°C and 85°C. The connector has a maximum current rating of 0.5A per contact and a maximum voltage rating of 50VDC or 50VAC.
Amphenol 62684-362100LF technical specifications.
| Type | FFC/FPC Connector |
| Contact Gender | SKT |
| Number of Contacts | 36 |
| Terminal Pitch | 0.5mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Body Orientation | Right Angle |
| Mounting | Surface Mount |
| Max Current Rating | 0.5/ContactA |
| Max Voltage Rating | 50VDC|50VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Amphenol 62684-362100LF to view detailed technical specifications.
No datasheet is available for this part.