Amphenol 62684-401100AHLF technical specifications.
| Actuator Material | Glass, Thermoplastic |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Positions | 40 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Pitch | 0.02inch |
| Series | OPU |
| Termination | Solder |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 62684-401100AHLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.