
40-position, 0.5mm pitch flexible flat cable/flexible printed circuit connector with a right-angle surface mount termination. Features a female contact gender and gold flash contact finish. Designed for SMT assembly with tape and reel packaging. UL 94V-0 flammability rating.
Amphenol 62684-401100ALF technical specifications.
| Termination Type | SURFACE MOUNT |
| Total Number of Contacts | 40 |
| Contact Gender | FEMALE |
| Mounting Style | RIGHT ANGLE |
| UL Flammability Code | 94V-0 |
| Contact Finish Termination | Gold Flash (Au) |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Amphenol 62684-401100ALF to view detailed technical specifications.
No datasheet is available for this part.