Amphenol 62684-401100BLF technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Depth | 5mm |
| Length | 25.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 50V |
| Mount | Surface Mount |
| Number of Contacts | 40 |
| Number of Positions | 40 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Pitch | 0.5mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 62684-401100BLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.