40-position, 0.5mm pitch flexible flat cable (FFC) / flexible printed circuit (FPC) connector with a right-angle, surface-mount orientation. Features bronze contacts with solder and tin/gold plating, a thermoplastic and glass actuator, and a beige housing. Rated for 50V AC, 500mA current, and operates between -55°C and 85°C. This ZIF/LIF connector is supplied on tape and reel.
Amphenol 62684-402100 technical specifications.
| Actuator Material | Glass, Thermoplastic |
| Contact Location | Top |
| Contact Material | Bronze |
| Contact Plating | Solder Plating, Tin, Gold |
| Current Rating | 500mA |
| Depth | 5mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Beige |
| Lead Free | Contains Lead |
| Length | 25.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 50V |
| Mount | Surface Mount |
| Number of Contacts | 40 |
| Number of Positions | 40 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Pitch | 0.5mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | OPU |
| Termination | Solder |
| Voltage Rating | 50V |
| Wire/Cable Type | Straight |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 62684-402100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.